282843-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282843-2
282843-2
282843-2

282843-2

DigiKey Part Number
A98084-ND
Manufacturer
Manufacturer Product Number
282843-2
Description
TERM BLK 2P SIDE ENT 10.16MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282843-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
17.5 A
Voltage
600 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.274
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,73400 €7,34 €
250,63920 €15,98 €
500,57720 €28,86 €
2000,47915 €95,83 €
4000,44255 €177,02 €
6000,42453 €254,72 €
1.0000,40494 €404,94 €
5.0000,36149 €1.807,45 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €