282832-4 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 554
Unit Price: 1,02000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 0,42108 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,11655 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,41910 €

Similar


On Shore Technology Inc.
In Stock: 422
Unit Price: 0,35000 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,20118 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,20118 €
Datasheet
282832-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282832-4

DigiKey Part Number
A113316-ND
Manufacturer
Manufacturer Product Number
282832-4
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282832-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Unshrouded
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
Side Stacking
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,61600 €6,16 €
250,53640 €13,41 €
500,48380 €24,19 €
1500,41540 €62,31 €
3000,38127 €114,38 €
6000,35352 €212,11 €
1.0500,33513 €351,89 €
5.1000,29867 €1.523,22 €
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €