282828-4 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,87283 €
Datasheet
282828-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282828-4

DigiKey Part Number
A113313-ND
Manufacturer
Manufacturer Product Number
282828-4
Description
TERM BLOCK HDR 4POS 10.16MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282828-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.329" (8.36mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,38000 €23,80 €
252,08320 €52,08 €
501,89760 €94,88 €
1001,74390 €174,39 €
3001,55780 €467,34 €
5001,49148 €745,74 €
1.0001,41828 €1.418,28 €
5.0001,32560 €6.628,00 €
Manufacturers Standard Package
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €