282818-4 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet
282818-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282818-4
282818-4
282818-4

282818-4

DigiKey Part Number
282818-4-ND
Manufacturer
Manufacturer Product Number
282818-4
Description
TERM BLOCK HDR 4POS 10.16MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282818-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.329" (8.36mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,64000 €2,64 €
101,88500 €18,85 €
251,64640 €41,16 €
501,49600 €74,80 €
1001,37100 €137,10 €
3001,21870 €365,61 €
5001,16418 €582,09 €
1.0001,10383 €1.103,83 €
5.0001,01746 €5.087,30 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €