282812-4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,65670 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,56000 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,74900 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.277
Unit Price: 0,54000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,21773 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 256
Unit Price: 0,54000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,21773 €
Datasheet
282812-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282812-4

DigiKey Part Number
A113293-ND
Manufacturer
Manufacturer Product Number
282812-4
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282812-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
Side Stacking
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.329" (8.36mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,70000 €2,70 €
101,92500 €19,25 €
251,68160 €42,04 €
501,52880 €76,44 €
1501,33793 €200,69 €
3001,24627 €373,88 €
6001,17315 €703,89 €
1.0501,12555 €1.181,83 €
5.1001,04231 €5.315,78 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €