282526-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282526-5

DigiKey Part Number
282526-5-ND
Manufacturer
Manufacturer Product Number
282526-5
Description
CONN HEADER VERT 20POS 3.5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
282526-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.169" (4.30mm)
Overall Contact Length
-
Insulation Height
0.925" (23.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Mounting Brackets
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
White
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,32968 €1.164,84 €
Manufacturers Standard Package
Unit Price without VAT:2,32968 €
Unit Price with VAT:2,77232 €