2821222-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2821222-x
TE Connectivity SFP28 and QSFP28 Cable Assemblies | Digi-Key Daily

2821222-3

DigiKey Part Number
A126797-ND
Manufacturer
Manufacturer Product Number
2821222-3
Description
CABLE SFP28 M-M 1M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Position SFP+ Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
2821222-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
SFP+
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
External
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
25Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
133,31000 €33,31 €
1028,31300 €283,13 €
2526,54120 €663,53 €
5025,27500 €1.263,75 €
10024,06970 €2.406,97 €
25023,45628 €5.864,07 €
Manufacturers Standard Package
Unit Price without VAT:33,31000 €
Unit Price with VAT:39,63890 €

Other Suppliers on DigiKey

31In Stock
Ships from WEC
Alternate Length
CABLE SFP28 M-M 500MM
In-Stock: 89
Unit Price: 24,79340 €
CABLE SFP28 M-M 2M
In-Stock: 42
Unit Price: 35,81000 €
CABLE SFP28 M-M 3M
In-Stock: 102
Unit Price: 38,75000 €