


282106-2 | |
|---|---|
DigiKey Part Number | 282106-2-ND |
Manufacturer | |
Manufacturer Product Number | 282106-2 |
Description | CONN RCPT HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282106-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,61960 € | 15,49 € |
| 50 | 0,58980 € | 29,49 € |
| 100 | 0,56160 € | 56,16 € |
| 250 | 0,52632 € | 131,58 € |
| 900 | 0,48082 € | 432,74 € |
| 1.800 | 0,45787 € | 824,17 € |
| 2.700 | 0,44496 € | 1.201,39 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |











