
2820331-2 | |
|---|---|
DigiKey Part Number | 2820331-2-ND |
Manufacturer | |
Manufacturer Product Number | 2820331-2 |
Description | C/A, INTERNAL HD MSAS, 85 OHM, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 1.64' (500.00mm) Unshielded |
Datasheet | Datasheet |
Category | Connector Type Plug to Plug |
Manufacturer TE Connectivity AMP Connectors | Gender Male to Male |
Packaging Bag | Cable Type Round |
Part Status Active | Length 1.64' (500.00mm) |
Cable Connectors miniSAS HD 4x | Shielding Unshielded |
Number of Positions 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 63,90595 € | 63.905,95 € |
| Unit Price without VAT: | 63,90595 € |
|---|---|
| Unit Price with VAT: | 76,04808 € |

