
281786-8 | |
---|---|
DigiKey Part Number | A122827-ND |
Manufacturer | |
Manufacturer Product Number | 281786-8 |
Description | CONN PLUG 8POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281786-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,55000 € | 2,55 € |
10 | 2,16300 € | 21,63 € |
25 | 2,02680 € | 50,67 € |
50 | 1,92980 € | 96,49 € |
100 | 1,83780 € | 183,78 € |
250 | 1,72264 € | 430,66 € |
500 | 1,64044 € | 820,22 € |
1.000 | 1,59048 € | 1.590,48 € |
Unit Price without VAT: | 2,55000 € |
---|---|
Unit Price with VAT: | 3,03450 € |