
281786-2 | |
---|---|
DigiKey Part Number | A122826-ND |
Manufacturer | |
Manufacturer Product Number | 281786-2 |
Description | CONN PLUG 2POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281786-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,05000 € | 1,05 € |
10 | 0,89000 € | 8,90 € |
25 | 0,83360 € | 20,84 € |
50 | 0,79340 € | 39,67 € |
100 | 0,75560 € | 75,56 € |
250 | 0,70816 € | 177,04 € |
500 | 0,67436 € | 337,18 € |
1.000 | 0,64216 € | 642,16 € |
2.500 | 0,60196 € | 1.504,90 € |
Unit Price without VAT: | 1,05000 € |
---|---|
Unit Price with VAT: | 1,24950 € |