281784-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281784-5

DigiKey Part Number
281784-5-ND
Manufacturer
Manufacturer Product Number
281784-5
Description
CONN PLUG 5POS IDC 24-26AWG GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Plug Connector IDC Gold 24-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
281784-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
5
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Detent Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24-26 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,41000 €2,41 €
102,04900 €20,49 €
251,92080 €48,02 €
501,82900 €91,45 €
1001,74160 €174,16 €
2501,63252 €408,13 €
5001,55462 €777,31 €
2.0001,40984 €2.819,68 €
4.0001,34261 €5.370,44 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €