
281783-2 | |
|---|---|
DigiKey Part Number | A128661-ND |
Manufacturer | |
Manufacturer Product Number | 281783-2 |
Description | CONN PLUG 2POS IDC 24-26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Tin 24-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281783-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,57920 € | 14,48 € |
| 50 | 0,55140 € | 27,57 € |
| 100 | 0,52500 € | 52,50 € |
| 250 | 0,49212 € | 123,03 € |
| 500 | 0,46860 € | 234,30 € |
| 1.000 | 0,44620 € | 446,20 € |
| 2.500 | 0,41827 € | 1.045,67 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |





