


281556-2 | |
|---|---|
DigiKey Part Number | A121800TR-ND - Tape & Reel (TR) A121800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 281556-2 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,10250 € | 10,25 € |
| 500 | 0,09150 € | 45,75 € |
| 1.000 | 0,08712 € | 87,12 € |
| 5.000 | 0,07776 € | 388,80 € |
| 10.000 | 0,07405 € | 740,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06699 € | 1.339,80 € |
| 40.000 | 0,06379 € | 2.551,60 € |
| 60.000 | 0,06199 € | 3.719,40 € |
| 100.000 | 0,05980 € | 5.980,00 € |
| 140.000 | 0,05840 € | 8.176,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




