


281423-1 | |
|---|---|
DigiKey Part Number | A107045TR-ND - Tape & Reel (TR) A107045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 281423-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 281423-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,11090 € | 11,09 € |
| 250 | 0,10400 € | 26,00 € |
| 500 | 0,09902 € | 49,51 € |
| 1.000 | 0,09429 € | 94,29 € |
| 2.500 | 0,08838 € | 220,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08416 € | 420,80 € |
| 10.000 | 0,08014 € | 801,40 € |
| 15.000 | 0,07788 € | 1.168,20 € |
| 25.000 | 0,07512 € | 1.878,00 € |
| 35.000 | 0,07336 € | 2.567,60 € |
| 50.000 | 0,07154 € | 3.577,00 € |
| 125.000 | 0,06706 € | 8.382,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

