Connector Header Through Hole, Right Angle 8 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 8 position 0.156" (3.96mm)
280618-2
280618-2
Taking Commercial Drone Reliability to New Heights

280618-2

DigiKey Part Number
A106429-ND
Manufacturer
Manufacturer Product Number
280618-2
Description
CONN HEADER R/A 8POS 3.96MM
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
280618-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.394" (10.00mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.346" (8.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
14.5µin (0.37µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycarbonate, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,64000 €4,64 €
103,94200 €39,42 €
2503,13996 €784,99 €
5002,99016 €1.495,08 €
1.0002,84755 €2.847,55 €
Manufacturers Standard Package
Unit Price without VAT:4,64000 €
Unit Price with VAT:5,52160 €