


280512 | |
|---|---|
DigiKey Part Number | 280512-ND |
Manufacturer | |
Manufacturer Product Number | 280512 |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280512 Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,99100 € | 19,91 € |
| 25 | 1,86640 € | 46,66 € |
| 50 | 1,77740 € | 88,87 € |
| 100 | 1,69230 € | 169,23 € |
| 250 | 1,58632 € | 396,58 € |
| 500 | 1,51060 € | 755,30 € |
| 1.000 | 1,43852 € | 1.438,52 € |
| 3.000 | 1,33130 € | 3.993,90 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

