
280511-1 | |
|---|---|
DigiKey Part Number | 280511-1-ND |
Manufacturer | |
Manufacturer Product Number | 280511-1 |
Description | CONN HEADER R/A 9POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280511-1 Models |
Category | Contact Length - Mating 0.260" (6.60mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.197" (5.00mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 80°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 40V |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91416 € | 2.742,48 € |
| Unit Price without VAT: | 0,91416 € |
|---|---|
| Unit Price with VAT: | 1,08785 € |

