
280261-2 | |
|---|---|
DigiKey Part Number | 280261-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 280261-2 |
Description | CONN RING CIRC 10-11AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 10-11 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 280261-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 10-11 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Thickness 0.027" (0.69mm) | Contact Finish Tin |
Width - Outer Edges 0.354" (9.00mm) | Insulation Diameter 0.150" ~ 0.209" (3.81mm ~ 5.31mm) |
Length - Overall 0.984" (25.00mm) | Base Product Number |

