
280072 | |
|---|---|
DigiKey Part Number | 280072-ND |
Manufacturer | |
Manufacturer Product Number | 280072 |
Description | CONN MALE TAB HSG 0.375 4POS CLR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Male, Tab Clear 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280072 Models |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.375" (9.53mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Clear |
Style Housing | Material Polyamide |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.200 | 0,93890 € | 15.210,18 € |
| Unit Price without VAT: | 0,93890 € |
|---|---|
| Unit Price with VAT: | 1,11729 € |


