
280041-2 | |
|---|---|
DigiKey Part Number | 280041-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 280041-2 |
Description | CONN SPADE TERM 18-22AWG |
Customer Reference | |
Detailed Description | Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Contact Material Brass |
Terminal Type Standard | Length - Ring Center to Termination 0.217" (5.50mm) |
Width - Outer Edges 0.232" (5.90mm) | Length - Termination 0.217" (5.50mm) |
Length - Overall 0.571" (14.50mm) | Tongue Inside Opening 0.138" (3.50mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |

