
280001-9 | |
|---|---|
DigiKey Part Number | A107186TR-ND - Tape & Reel (TR) A107186CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280001-9 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280001-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,09320 € | 4,66 € |
| 100 | 0,08860 € | 8,86 € |
| 250 | 0,08300 € | 20,75 € |
| 500 | 0,07906 € | 39,53 € |
| 1.000 | 0,07527 € | 75,27 € |
| 2.500 | 0,07055 € | 176,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,06233 € | 436,31 € |
| 14.000 | 0,05935 € | 830,90 € |
| 21.000 | 0,05768 € | 1.211,28 € |
| 35.000 | 0,05564 € | 1.947,40 € |
| 49.000 | 0,05433 € | 2.662,17 € |
| 70.000 | 0,05298 € | 3.708,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |















