277149-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 110,65840 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

277149-8

DigiKey Part Number
277149-8-ND
Manufacturer
Manufacturer Product Number
277149-8
Description
CONN RING FLAT 4AL 6CU #1/4
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG (Al), 6 AWG (Cu) Crimp
Datasheet
 Datasheet
EDA/CAD Models
277149-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
1/4 Stud
Thickness
0.082" (2.08mm)
Width - Outer Edges
0.627" (15.92mm)
Length - Overall
2.000" (50.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG (Al), 6 AWG (Cu)
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.276" ~ 0.305" (7.01mm ~ 7.75mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25140,12480 €3.503,12 €
Manufacturers Standard Package
Unit Price without VAT:140,12480 €
Unit Price with VAT:166,74851 €