



2511417-1 | |
|---|---|
DigiKey Part Number | 17-2511417-1TR-ND - Tape & Reel (TR) 17-2511417-1CT-ND - Cut Tape (CT) 17-2511417-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2511417-1 |
Description | CONTACT PAD, 1.98DX0.64H, GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2511417-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.088" (2.24mm) Dia, 0.055" (1.40mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,48080 € | 12,02 € |
| 50 | 0,45780 € | 22,89 € |
| 100 | 0,43590 € | 43,59 € |
| 250 | 0,40848 € | 102,12 € |
| 500 | 0,38898 € | 194,49 € |
| 1.000 | 0,37040 € | 370,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34721 € | 868,03 € |
| 5.000 | 0,33064 € | 1.653,20 € |
| 7.500 | 0,32132 € | 2.409,90 € |
| 12.500 | 0,30995 € | 3.874,38 € |
| 17.500 | 0,30269 € | 5.297,07 € |
| 25.000 | 0,29517 € | 7.379,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











