


CPG-76-PAD | |
|---|---|
DigiKey Part Number | 2223-CPG-76-PAD-ND |
Manufacturer | |
Manufacturer Product Number | CPG-76-PAD |
Description | CONTACT PAD, 1.2MM HEIGHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-76-PAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | - | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,40880 € | 10,22 € |
| 50 | 0,38940 € | 19,47 € |
| 100 | 0,37080 € | 37,08 € |
| 250 | 0,34752 € | 86,88 € |
| 500 | 0,33090 € | 165,45 € |
| 1.000 | 0,31511 € | 315,11 € |
| 3.000 | 0,29160 € | 874,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |






