



2508905-1 | |
|---|---|
DigiKey Part Number | 17-2508905-1-ND |
Manufacturer | |
Manufacturer Product Number | 2508905-1 |
Description | SMA JACK RA SMD PIN LEAD FREE 18 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle; Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2508905-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 6,05400 € | 60,54 € |
| 25 | 5,67400 € | 141,85 € |
| 50 | 5,40300 € | 270,15 € |
| 100 | 5,14510 € | 514,51 € |
| 300 | 4,76150 € | 1.428,45 € |
| 500 | 4,59304 € | 2.296,52 € |
| 1.000 | 4,37405 € | 4.374,05 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |

