New Product
2508879-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2508879-1
2508879-1
2508879-1

2508879-1

DigiKey Part Number
17-2508879-1-ND
Manufacturer
Manufacturer Product Number
2508879-1
Description
SMA JACK EDGE MOUNT .062" PCB LE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
2508879-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.25dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,56000 €5,56 €
104,72800 €47,28 €
254,43160 €110,79 €
504,21980 €210,99 €
1004,01850 €401,85 €
3003,71873 €1.115,62 €
5003,58718 €1.793,59 €
1.0003,41610 €3.416,10 €
2.5003,31159 €8.278,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,56000 €
Unit Price with VAT:6,61640 €