



2508872-1 | |
|---|---|
DigiKey Part Number | 17-2508872-1-ND |
Manufacturer | |
Manufacturer Product Number | 2508872-1 |
Description | SMA PLUG STR CRIMP RG-174, 316 L |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2508872-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.40dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,91400 € | 49,14 € |
| 25 | 4,60640 € | 115,16 € |
| 50 | 4,38620 € | 219,31 € |
| 100 | 4,17690 € | 417,69 € |
| 250 | 3,91544 € | 978,86 € |
| 500 | 3,72866 € | 1.864,33 € |
| 1.000 | 3,55084 € | 3.550,84 € |
| 2.500 | 3,45469 € | 8.636,73 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

