
2501552-6 | |
|---|---|
DigiKey Part Number | 17-2501552-6-ND |
Manufacturer | |
Manufacturer Product Number | 2501552-6 |
Description | RJ45 JACK THR 10/100 R/A LED 2X1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
Category | Ratings Cat5 |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide |
Packaging Tray | LED Color Yellow, Green |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
Shielding Shielded, EMI Finger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 5,01800 € | 50,18 € |
| 40 | 4,55000 € | 182,00 € |
| 80 | 4,33263 € | 346,61 € |
| 120 | 4,21050 € | 505,26 € |
| 280 | 3,96621 € | 1.110,54 € |
| 520 | 3,79679 € | 1.974,33 € |
| 1.000 | 3,62576 € | 3.625,76 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |

