
2501552-4 | |
|---|---|
DigiKey Part Number | 17-2501552-4-ND |
Manufacturer | |
Manufacturer Product Number | 2501552-4 |
Description | RJ45 JACK THR 10/100 R/A LED 1X2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Yellow, Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 4,09300 € | 40,93 € |
| 30 | 3,78767 € | 113,63 € |
| 60 | 3,60683 € | 216,41 € |
| 120 | 3,43458 € | 412,15 € |
| 270 | 3,24359 € | 875,77 € |
| 510 | 3,10133 € | 1.581,68 € |
| 1.020 | 2,95341 € | 3.012,48 € |
| 2.520 | 2,82862 € | 7.128,12 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |


