



2501551-7 | |
|---|---|
DigiKey Part Number | 17-2501551-7TR-ND - Tape & Reel (TR) 17-2501551-7CT-ND - Cut Tape (CT) 17-2501551-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2501551-7 |
Description | RJ45 JACK THR 10/100 R/A 1X1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,76000 € | 17,60 € |
| 25 | 1,62240 € | 40,56 € |
| 50 | 1,52560 € | 76,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,48170 € | 148,17 € |
| 200 | 1,41090 € | 282,18 € |
| 300 | 1,37110 € | 411,33 € |
| 500 | 1,32256 € | 661,28 € |
| 700 | 1,29153 € | 904,07 € |
| 1.000 | 1,25945 € | 1.259,45 € |
| 2.500 | 1,18065 € | 2.951,62 € |
| 5.000 | 1,12435 € | 5.621,75 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |



