New Product
2501434-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2501434-1

DigiKey Part Number
17-2501434-1-ND
Manufacturer
Manufacturer Product Number
2501434-1
Description
TNC PLUG TO BNC JACK STR 50 OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
2501434-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
TNC Plug, Male Pin
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
0.30dB
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,60000 €8,60 €
107,30800 €73,08 €
256,85000 €171,25 €
506,52300 €326,15 €
1006,21160 €621,16 €
2505,82292 €1.455,73 €
5005,54522 €2.772,61 €
1.0005,33227 €5.332,27 €
Manufacturers Standard Package
Unit Price without VAT:8,60000 €
Unit Price with VAT:10,23400 €