New Product
2501430-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2501430-1

DigiKey Part Number
17-2501430-1-ND
Manufacturer
Manufacturer Product Number
2501430-1
Description
TNC PLUG RA CRIMP RG-58, 141, LM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
EDA/CAD Models
2501430-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-58, LMR-195
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
500
Insertion Loss
0.30dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,25000 €5,25 €
104,46400 €44,64 €
254,18440 €104,61 €
503,98460 €199,23 €
1003,79440 €379,44 €
2503,55688 €889,22 €
5003,38720 €1.693,60 €
1.0003,22570 €3.225,70 €
2.5003,11025 €7.775,62 €
Manufacturers Standard Package
Unit Price without VAT:5,25000 €
Unit Price with VAT:6,24750 €