



2498797-1 | |
|---|---|
DigiKey Part Number | 17-2498797-1-ND |
Manufacturer | |
Manufacturer Product Number | 2498797-1 |
Description | DISPLAYPORT 2.1 20P RA STD SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2498797-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.2A | |
Voltage - Rated | 12VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,74700 € | 27,47 € |
| 25 | 2,57520 € | 64,38 € |
| 60 | 2,42083 € | 145,25 € |
| 120 | 2,30525 € | 276,63 € |
| 300 | 2,16090 € | 648,27 € |
| 540 | 2,07311 € | 1.119,48 € |
| 1.020 | 1,98220 € | 2.021,84 € |
| 2.520 | 1,85977 € | 4.686,62 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |




