


2492481-1 | |
|---|---|
DigiKey Part Number | 17-2492481-1-ND |
Manufacturer | |
Manufacturer Product Number | 2492481-1 |
Description | BMA PLUG HERMETIC 2-HOLE FLANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2492481-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Full Detent, Hermetically Sealed | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 € | 35,70 € |
| 10 | 30,34900 € | 303,49 € |
| 25 | 28,44920 € | 711,23 € |
| 50 | 27,09200 € | 1.354,60 € |
| 100 | 25,80020 € | 2.580,02 € |
| 250 | 24,18696 € | 6.046,74 € |
| Unit Price without VAT: | 35,70000 € |
|---|---|
| Unit Price with VAT: | 42,48300 € |

