
2490448-1 | |
|---|---|
DigiKey Part Number | 17-2490448-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2490448-1 |
Description | NANO SIM CARD PUSH PUSH TYPE 1.3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2490448-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.054" (1.37mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69598 € | 2.087,94 € |
| Unit Price without VAT: | 0,69598 € |
|---|---|
| Unit Price with VAT: | 0,82822 € |


