MFG_2489085-4.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2489085-4.JPG
2489085-4
2489085-4

2489085-4

DigiKey Part Number
17-2489085-4-ND
Manufacturer
Manufacturer Product Number
2489085-4
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2489085-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
2.5G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.533" (13.54mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
Brass
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.957
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,84000 €5,84 €
104,96500 €49,65 €
254,65360 €116,34 €
504,43120 €221,56 €
1004,21980 €421,98 €
2503,95564 €988,91 €
5003,76698 €1.883,49 €
1.0003,58735 €3.587,35 €
Manufacturers Standard Package
Unit Price without VAT:5,84000 €
Unit Price with VAT:6,94960 €