New Product
2486510-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2486510-1

DigiKey Part Number
17-2486510-1-ND
Manufacturer
Manufacturer Product Number
2486510-1
Description
N JACK STR BULKHEAD SOLDER .141
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
2486510-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 165°C
Voltage Rating
600 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
164,73000 €64,73 €
1055,02600 €550,26 €
2551,58360 €1.289,59 €
5049,12420 €2.456,21 €
10048,51510 €4.851,51 €
Manufacturers Standard Package
Unit Price without VAT:64,73000 €
Unit Price with VAT:77,02870 €