
2485924-1 | |
|---|---|
DigiKey Part Number | 17-2485924-1-ND |
Manufacturer | |
Manufacturer Product Number | 2485924-1 |
Description | SMA JACK ST HERMETIC FRONT MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2485924-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Screw | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Hermetically Sealed | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.26dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,78000 € | 41,78 € |
| 10 | 35,50600 € | 355,06 € |
| 25 | 33,28360 € | 832,09 € |
| 50 | 31,69620 € | 1.584,81 € |
| 100 | 30,18510 € | 3.018,51 € |
| 250 | 30,04572 € | 7.511,43 € |
| Unit Price without VAT: | 41,78000 € |
|---|---|
| Unit Price with VAT: | 49,71820 € |


