
2485920-1 | |
|---|---|
DigiKey Part Number | 17-2485920-1-ND |
Manufacturer | |
Manufacturer Product Number | 2485920-1 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2485920-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.35dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,32000 € | 47,32 € |
| 10 | 40,22600 € | 402,26 € |
| 25 | 37,70840 € | 942,71 € |
| 50 | 35,91000 € | 1.795,50 € |
| 100 | 34,44010 € | 3.444,01 € |
| Unit Price without VAT: | 47,32000 € |
|---|---|
| Unit Price with VAT: | 56,31080 € |





