New Product
2483190-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2483190-4

DigiKey Part Number
17-2483190-4TR-ND - Tape & Reel (TR)
17-2483190-4CT-ND - Cut Tape (CT)
17-2483190-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2483190-4
Description
0.8MM RIGHT ANGLE WTB 4POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2483190-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.071" (1.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A
Voltage Rating
30VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,64200 €6,42 €
1000,54530 €54,53 €
5000,48674 €243,37 €
1.0000,46350 €463,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,40308 €1.410,78 €
7.0000,38385 €2.686,95 €
10.5000,37303 €3.916,81 €
17.5000,35984 €6.297,20 €
24.5000,35232 €8.631,84 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €