New Product
2474535-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474535-1

DigiKey Part Number
17-2474535-1-ND
Manufacturer
Manufacturer Product Number
2474535-1
Description
ADAPTER,SMA F TO FAKRA F W H,STR
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMB Fakra Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
2474535-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMB Fakra Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Latch Lock, Threaded
Frequency - Max
10 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
147,02000 €47,02 €
1039,96600 €399,66 €
2537,46480 €936,62 €
5035,67840 €1.783,92 €
10034,19700 €3.419,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,02000 €
Unit Price with VAT:55,95380 €