New Product
2474520-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474520-3

DigiKey Part Number
17-2474520-3TR-ND - Tape & Reel (TR)
17-2474520-3CT-ND - Cut Tape (CT)
17-2474520-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2474520-3
Description
MIN-FAKRA M W HOUSING,CODE C,RA,
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2474520-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code C
Housing Color
Blue
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250 V
Mating Cycles
50
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,91000 €5,91 €
105,02000 €50,20 €
254,70520 €117,63 €
504,48040 €224,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1803,88856 €699,94 €
3603,70300 €1.333,08 €
5403,59865 €1.943,27 €
9003,47138 €3.124,24 €
1.2603,39002 €4.271,43 €
1.8003,34295 €6.017,31 €
Manufacturers Standard Package
Unit Price without VAT:5,91000 €
Unit Price with VAT:7,03290 €