



2468181-5 | |
|---|---|
DigiKey Part Number | 17-2468181-5-ND |
Manufacturer | |
Manufacturer Product Number | 2468181-5 |
Description | LUMAWISE ENDURANCE N+ 76MM, 5P, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Base - Panel Mount Board to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2468181-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Base - Panel Mount | |
Number of Positions | 5 | |
Mounting Type | PCB | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 1.5A, 15A | |
Ingress Protection | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,94900 € | 59,49 € |
| 25 | 5,57680 € | 139,42 € |
| 50 | 5,31040 € | 265,52 € |
| 100 | 5,05690 € | 505,69 € |
| 300 | 4,67983 € | 1.403,95 € |
| 500 | 4,51428 € | 2.257,14 € |
| 1.000 | 4,29906 € | 4.299,06 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |

