New Product
2466136-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2466136-5
2466136-5
2466136-5

2466136-5

DigiKey Part Number
17-2466136-5-ND
Manufacturer
Manufacturer Product Number
2466136-5
Description
LUMAWISE ENDURANCE N+ 81MM, 5P,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SSL Connector 5 Position Base - Panel Mount Board to Cable/Wire Poke-In
Datasheet
 Datasheet
EDA/CAD Models
2466136-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Base - Panel Mount
Number of Positions
5
Mounting Type
PCB
Termination
Poke-In
Pitch
-
Fastening Type
-
Features
-
Housing Color
Black
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
600V
Current Rating (Amps)
1.5A, 15A
Ingress Protection
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,26000 €6,26 €
105,32100 €53,21 €
254,98800 €124,70 €
504,74980 €237,49 €
1004,52320 €452,32 €
3004,18587 €1.255,76 €
5004,03778 €2.018,89 €
1.0003,84526 €3.845,26 €
Manufacturers Standard Package
Unit Price without VAT:6,26000 €
Unit Price with VAT:7,44940 €