



2454997-1 | |
|---|---|
DigiKey Part Number | 17-2454997-1TR-ND - Tape & Reel (TR) 17-2454997-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2454997-1 |
Description | SGI 1.25 RCPT CONTACT, 26-30AWG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2454997-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01560 € | 1,56 € |
| 250 | 0,01460 € | 3,65 € |
| 500 | 0,01390 € | 6,95 € |
| 1.000 | 0,01325 € | 13,25 € |
| 2.500 | 0,01242 € | 31,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19.000 | 0,01022 € | 194,18 € |
| 38.000 | 0,00973 € | 369,74 € |
| 57.000 | 0,00946 € | 539,22 € |
| 95.000 | 0,00912 € | 866,40 € |
| 133.000 | 0,00891 € | 1.185,03 € |
| 190.000 | 0,00869 € | 1.651,10 € |
| 475.000 | 0,00814 € | 3.866,50 € |
| 950.000 | 0,00775 € | 7.362,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











