New Product
2452802-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2452802-1

DigiKey Part Number
17-2452802-1-ND
Manufacturer
Manufacturer Product Number
2452802-1
Description
LUMAWISE ENDURANCE S RECEPTACLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire Poke-In
Datasheet
 Datasheet
EDA/CAD Models
2452802-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Receptacle Housing for Pin Contact
Number of Positions
4
Mounting Type
PCB
Termination
Poke-In
Pitch
-
Fastening Type
-
Features
-
Housing Color
Black
Wire Gauge
16-20 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
250V
Current Rating (Amps)
5A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,12000 €7,12 €
106,04700 €60,47 €
255,66800 €141,70 €
505,39700 €269,85 €
1504,99460 €749,19 €
3004,75633 €1.426,90 €
6004,52952 €2.717,71 €
1.0504,35433 €4.572,05 €
Manufacturers Standard Package
Unit Price without VAT:7,12000 €
Unit Price with VAT:8,47280 €