2444090-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2444090-9

DigiKey Part Number
17-2444090-9-ND
Manufacturer
Manufacturer Product Number
2444090-9
Description
SIP IC SKT 7P AU FLASH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2444090-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
7
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
78.7µin (2.00µm)
Contact Material - Post
Copper Alloy
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.109" (2.76mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5.1000,72287 €3.686,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,72287 €
Unit Price with VAT:0,86022 €