



2439396-2 | |
|---|---|
DigiKey Part Number | 17-2439396-2-ND |
Manufacturer | |
Manufacturer Product Number | 2439396-2 |
Description | DIM RECPT,LUMAWISE ENDURANCE N P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle Board to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2439396-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 480V | |
Current Rating (Amps) | 15A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,76600 € | 67,66 € |
| 30 | 6,26133 € | 187,84 € |
| 50 | 6,03960 € | 301,98 € |
| 100 | 5,75120 € | 575,12 € |
| 250 | 5,39132 € | 1.347,83 € |
| 500 | 5,13420 € | 2.567,10 € |
| 1.000 | 4,90155 € | 4.901,55 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |

