


2425486-1 | |
|---|---|
DigiKey Part Number | 17-2425486-1-ND |
Manufacturer | |
Manufacturer Product Number | 2425486-1 |
Description | MICRO MNL BLIND MATE HINGED TPA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2425486-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68900 € | 6,89 € |
| 25 | 0,64560 € | 16,14 € |
| 50 | 0,61500 € | 30,75 € |
| 100 | 0,58550 € | 58,55 € |
| 250 | 0,54880 € | 137,20 € |
| 500 | 0,52258 € | 261,29 € |
| 2.000 | 0,47387 € | 947,74 € |
| 4.000 | 0,45125 € | 1.805,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

